1000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 565mOhm @ 100Hz 10000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41689A5108Q001

DigiKey Part Number
B41689A5108Q001-ND
Manufacturer
Manufacturer Product Number
B41689A5108Q001
Description
CAP ALUM 1000UF 25V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 565mOhm @ 100Hz 10000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41689A5108Q001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
565mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
3.5 A @ 10 kHz
Impedance
50 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,240£1.46657£4,751.69
Unit Price without VAT:£1.46657
Unit Price with VAT:£1.75988