Similar
Similar

HAL556UA-E | |
|---|---|
DigiKey Part Number | HAL556UA-E-ND |
Manufacturer | |
Manufacturer Product Number | HAL556UA-E |
Description | MAGNETIC SWITCH UNIPOL TO92UA-1 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.4mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA-1 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |



