
HAL1565 SU-A | |
|---|---|
DigiKey Part Number | 246-HAL1565SU-ATR-ND - Tape & Reel (TR) 246-HAL1565SU-ACT-ND - Cut Tape (CT) 246-HAL1565SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1565 SU-A |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 4.1mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 5 | £0.42000 | £2.10 |
| 10 | £0.39700 | £3.97 |
| 25 | £0.37040 | £9.26 |
| 50 | £0.35240 | £17.62 |
| 100 | £0.33600 | £33.60 |
| 500 | £0.30298 | £151.49 |
| 1,000 | £0.29071 | £290.71 |
| 5,000 | £0.26603 | £1,330.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.24842 | £4,968.40 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

