
HAL1565 UA | |
|---|---|
DigiKey Part Number | 246-HAL1565UACT-ND - Cut Tape (CT) 246-HAL1565UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1565 UA |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect TO-92UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 4.1mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 5 | £0.53200 | £2.66 |
| 10 | £0.50500 | £5.05 |
| 25 | £0.47200 | £11.80 |
| 50 | £0.44980 | £22.49 |
| 100 | £0.42930 | £42.93 |
| 500 | £0.38818 | £194.09 |
| 1,000 | £0.37290 | £372.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35890 | £717.80 |
| 4,000 | £0.34606 | £1,384.24 |
| 6,000 | £0.33906 | £2,034.36 |
| 10,000 | £0.33072 | £3,307.20 |
| 14,000 | £0.32551 | £4,557.14 |
| 20,000 | £0.32023 | £6,404.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

