6.8 µH Shielded Drum Core, Wirewound Inductor 3.9 A 37mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045AF-6R8M

DigiKey Part Number
445-180836-2-ND - Tape & Reel (TR)
445-180836-1-ND - Cut Tape (CT)
445-180836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045AF-6R8M
Description
FIXED IND 6.8UH 3.9A 37 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.9 A 37mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045AF-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
37mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23900£2.39
100£0.19590£19.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.15266£228.99
3,000£0.14395£431.85
4,500£0.13909£625.90
7,500£0.13321£999.07
10,500£0.12947£1,359.43
15,000£0.12563£1,884.45
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800