6.8 µH Shielded Wirewound Inductor 8.8 A 17.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-6R8M-HZR

DigiKey Part Number
445-SPM10054T-6R8M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-6R8M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-6R8M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-6R8M-HZR
Description
FIXED IND 6.8UH 8.8A 17.9 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 8.8 A 17.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-6R8M-HZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Shielded
DC Resistance (DCR)
17.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.54000£1.54
10£1.26500£12.65
25£1.17000£29.25
50£1.10300£55.15
100£1.04010£104.01
250£0.96228£240.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.88148£440.74
1,000£0.83127£831.27
1,500£0.80327£1,204.90
2,500£0.76938£1,923.45
3,500£0.74786£2,617.51
5,000£0.74100£3,705.00
Manufacturers Standard Package
Unit Price without VAT:£1.54000
Unit Price with VAT:£1.84800