8.8 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,299 In Stock | 1 : £6.30000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 µH | ±20% | 8.8 A | 5.3A | Shielded | 36.45mOhm | - | 2.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
1,806 In Stock | 1 : £2.22000 Cut Tape (CT) 500 : £1.57222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 8.8 A | 23.9A | Shielded | 16.5mOhm Max | - | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1365 | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
464 In Stock | 1 : £6.30000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 µH | ±20% | 8.8 A | 9.7A | Shielded | 35.9mOhm | - | 4.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
901 In Stock | 1 : £0.74000 Cut Tape (CT) 600 : £0.43498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 8.8 A | 9.9A | Shielded | 9.5mOhm Max | 24 @ 7.96MHz | 86MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
566 In Stock | 1 : £0.83000 Cut Tape (CT) 400 : £0.49045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.5 µH | ±30% | 8.8 A | 9.8A | Shielded | 12mOhm Max | 20 @ 7.96MHz | 36MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
423 In Stock | 1 : £0.85000 Cut Tape (CT) 500 : £0.50216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 8.8 A | 15.2A | Shielded | 19mOhm Max | 15 @ 100kHz | 16MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
704 In Stock | 1 : £1.47000 Cut Tape (CT) 500 : £0.88278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 6.8 µH | ±20% | 8.8 A | 6.6A | Shielded | 17.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
596 In Stock | 1 : £1.48000 Cut Tape (CT) 1,000 : £0.84622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 820 nH | ±20% | 8.8 A | 11A | Shielded | 9.6mOhm Max | - | 53.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5020 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.083" (2.10mm) | |||
12,236 In Stock | 1 : £0.44000 Cut Tape (CT) 4,000 : £0.19387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 8.8 A | 13A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.157" W (4.40mm x 4.00mm) | 0.047" (1.20mm) | |||
416 In Stock | 1 : £0.85000 Cut Tape (CT) 500 : £0.49012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 6.8 µH | ±20% | 8.8 A | 14.5A | Shielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
498 In Stock | 1 : £0.94000 Cut Tape (CT) 500 : £0.54952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 8.8 A | 15.2A | Shielded | 19mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
831 In Stock | 1 : £1.72000 Cut Tape (CT) 1,000 : £0.91768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 820 nH | ±20% | 8.8 A | 11A | Shielded | 9.6mOhm Max | - | 53.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.083" (2.10mm) | |||
0 In Stock 320 Marketplace Check Lead Time | 1 : £3.32000 Cut Tape (CT) 250 : £2.17904 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 5.6 µH | ±20% | 8.8 A | 15A | Shielded | 13.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
540 In Stock | 1 : £1.93478 Cut Tape (CT) 600 : £1.12405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 8.8 A | 16.5A | Shielded | 6.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Horizontal, 4 PC Pad | Horizontal, 4 PC Pad | 0.272" L x 0.299" W (6.90mm x 7.60mm) | 0.295" (7.50mm) | |||
1,543 In Stock | 1 : £1.01000 Cut Tape (CT) 2,000 : £0.53129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 1.8 µH | - | 8.8 A | 12A | Unshielded | 10.5mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
471 In Stock | 1 : £1.47000 Cut Tape (CT) 1,000 : £0.80273 Tape & Reel (TR) | Cut Tape (CT) | Active | Molded | Alloy Powder | 3.3 µH | ±20% | 8.8 A | 8.8A | Shielded | 19mOhm Max | - | - | AEC-Q200 | -55°C ~ 170°C | 100 kHz | Molded Inductors, Automotive Grade Power Inductors | Surface Mount | 2-SMD | 0630 | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.118" (3.00mm) | |||
200 In Stock | 1 : £1.50000 Cut Tape (CT) 800 : £0.85043 Tape & Reel (TR) | Cut Tape (CT) | Active | Wirewound | Composite | 1.1 µH | ±30% | 8.8 A | 13.1A | Shielded | 6.1mOhm Max | - | - | - | -55°C ~ 170°C | 100 kHz | Small Volume, Low DCR, Magnetic Shielded Structure | Surface Mount | 4-SMD | 0705 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.217" (5.50mm) | |||
0 In Stock 500 Marketplace Check Lead Time | 250 : £2.19888 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | - | Iron Powder | 7.8 µH | ±20% | 8.8 A | 16A | Shielded | 11.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.512" W (13.70mm x 13.00mm) | 0.256" (6.50mm) | |||
250 In Stock | 1 : £2.11000 Cut Tape (CT) 500 : £1.24680 Tape & Reel (TR) | Cut Tape (CT) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 8.8 A | 18.2A | Shielded | 9.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 4-SMD | 1210 | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.413" (10.50mm) | |||
1,929 In Stock | 1 : £2.63000 Cut Tape (CT) 200 : £1.67895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 33 µH | ±20% | 8.8 A | 9.4A | Shielded | 38.9mOhm Max | - | 4.43MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
128 In Stock | 1 : £3.04000 Cut Tape (CT) 400 : £1.71865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 22 µH | ±20% | 8.8 A | 16A | Shielded | 25.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
469 In Stock | 1 : £0.59000 Cut Tape (CT) 500 : £0.35742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 8.8 A | 10.7A | Shielded | 18.48mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
87 In Stock | 1 : £0.83000 Cut Tape (CT) 400 : £0.49803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 8.8 A | 9.8A | Shielded | 12mOhm Max | 20 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
286 In Stock | 1 : £0.57000 Cut Tape (CT) 500 : £0.33638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 8.8 A | 15.2A | Shielded | 19mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
33 In Stock | 1 : £1.11000 Cut Tape (CT) 3,000 : £0.56374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1.5 µH | ±20% | 8.8 A | 13.3A | Shielded | 18.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) |