
CK45-B3AD222KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD222KYVNACT-ND - Cut Tape (CT) 445-CK45-B3AD222KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD222KYVNA |
Description | CAP CER 2200PF 1KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD222KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD222KYGNA | TDK | 1,575 | 445-CK45-B3DD222KYGNA-ND | £0.37000 | Similar |
| CK45-B3DD222KYNNA | TDK | 4,812 | 445-CK45-B3DD222KYNNA-ND | £0.37000 | Similar |
| CK45-B3DD222KYVNA | TDK | 5,392 | 445-CK45-B3DD222KYVNACT-ND | £0.38000 | Similar |
| CK45-B3AD222KYGNA | TDK | 1,619 | 445-181030-ND | £0.27000 | Parametric Equivalent |
| CK45-B3AD222KYNNA | TDK | 13,185 | 445-16006-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16900 | £1.69 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11090 | £11.09 |
| 500 | £0.08778 | £43.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07835 | £78.35 |
| 2,000 | £0.07266 | £145.32 |
| 3,000 | £0.06981 | £209.43 |
| 5,000 | £0.06665 | £333.25 |
| 7,000 | £0.06481 | £453.67 |
| 10,000 | £0.06303 | £630.30 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

