
CK45-B3AD222KYGNA | |
|---|---|
DigiKey Part Number | 445-181030-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD222KYGNA |
Description | CAP CER 2200PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD222KYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.10770 | £10.77 |
| 500 | £0.08526 | £42.63 |
| 1,000 | £0.07835 | £78.35 |
| 3,000 | £0.06981 | £209.43 |
| 5,000 | £0.06665 | £333.25 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

