
CK45-B3DD222KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD222KYVNACT-ND - Cut Tape (CT) 445-CK45-B3DD222KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD222KYVNA |
Description | CAP CER 2200PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD222KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23100 | £2.31 |
| 50 | £0.17320 | £8.66 |
| 100 | £0.15530 | £15.53 |
| 500 | £0.12512 | £62.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11248 | £112.48 |
| 2,000 | £0.10503 | £210.06 |
| 3,000 | £0.10129 | £303.87 |
| 5,000 | £0.09715 | £485.75 |
| 7,000 | £0.09474 | £663.18 |
| 10,000 | £0.09241 | £924.10 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

