Direct
Upgrade
Upgrade
Upgrade

CK45-B3AD102KYNRA | |
|---|---|
DigiKey Part Number | CK45-B3AD102KYNRA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD102KYNRA |
Description | CAP CER 1000PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD102KYNRA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3AD102KYVNA | TDK | 10,430 | 445-175356-1-ND | £0.25000 | Direct |
| CK45-B3DD102KYGNA | TDK | 10,081 | 445-181035-ND | £0.34000 | Upgrade |
| CK45-B3DD102KYNNA | TDK | 12,227 | 445-175512-ND | £0.34000 | Upgrade |
| CK45-B3DD102KYVNA | TDK | 12,535 | 445-175190-1-ND | £0.35000 | Upgrade |




