
CK45-B3AD102KYVNA | |
|---|---|
DigiKey Part Number | 445-175356-1-ND - Cut Tape (CT) 445-175356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD102KYVNA |
Description | CAP CER 1000PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD102KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.11040 | £5.52 |
| 100 | £0.09800 | £9.80 |
| 500 | £0.07708 | £38.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06861 | £68.61 |
| 2,000 | £0.06347 | £126.94 |
| 3,000 | £0.06089 | £182.67 |
| 5,000 | £0.05803 | £290.15 |
| 7,000 | £0.05636 | £394.52 |
| 10,000 | £0.05476 | £547.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

