
CK45-B3DD102KYNNA | |
|---|---|
DigiKey Part Number | 445-175512-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD102KYNNA |
Description | CAP CER 1000PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD102KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20600 | £2.06 |
| 50 | £0.15360 | £7.68 |
| 100 | £0.13750 | £13.75 |
| 500 | £0.11024 | £55.12 |
| 1,000 | £0.10181 | £101.81 |
| 3,000 | £0.09142 | £274.26 |
| 5,000 | £0.08758 | £437.90 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

