0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1E153K050BA

DigiKey Part Number
445-12175-2-ND - Tape & Reel (TR)
445-12175-1-ND - Cut Tape (CT)
445-12175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1E153K050BA
Description
CAP CER 0.015UF 25V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1E153K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1E153K050BATDK72,180445-12244-1-ND£0.07000Upgrade
CGA2B3X5R1H153K050BBTDK2,514445-12203-1-ND£0.07000Upgrade
CGA2B3X5R1V153K050BBTDK363445-12189-1-ND£0.07000Upgrade
CGA2B3X7R1H153K050BBTDK50,864445-6894-1-ND£0.07000Upgrade
CGA2B3X7R1V153K050BBTDK48,417445-12254-1-ND£0.07000Upgrade
In-Stock: 439
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02800£0.28
50£0.01880£0.94
100£0.01610£1.61
500£0.01152£5.76
1,000£0.01012£10.12
2,500£0.00866£21.65
5,000£0.00778£38.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00685£68.50
20,000£0.00628£125.60
30,000£0.00599£179.70
50,000£0.00567£283.50
70,000£0.00548£383.60
100,000£0.00530£530.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400