Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSHVK101M1TDE7002E | |
|---|---|
DigiKey Part Number | 587-RSHVK101M1TDE7002ETR-ND - Tape & Reel (TR) 587-RSHVK101M1TDE7002ECT-ND - Cut Tape (CT) 587-RSHVK101M1TDE7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSHVK101M1TDE7002E |
Description | CONDUCTIVE POLYMER HYBRID ALUMIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RSHVK101M1TDE7002E Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875585545003 | Würth Elektronik | 1,374 | 732-875585545003CT-ND | £1.54000 | Parametric Equivalent |
| HBW101M1ETR-0607S | Surge | 0 | 4403-HBW101M1ETR-0607STR-ND | £0.15626 | Parametric Equivalent |
| HBW101M1ETR-0608S | Surge | 900 | 4403-HBW101M1ETR-0608SCT-ND | £0.59000 | Parametric Equivalent |
| MAL218397603E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL218397603E3TR-ND | £0.77769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.73100 | £7.31 |
| 50 | £0.56440 | £28.22 |
| 100 | £0.51180 | £51.18 |
| 500 | £0.42104 | £210.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39246 | £392.46 |
| 2,000 | £0.36871 | £737.42 |
| 3,000 | £0.35673 | £1,070.19 |
| 5,000 | £0.34338 | £1,716.90 |
| 7,000 | £0.33554 | £2,348.78 |
| 10,000 | £0.32796 | £3,279.60 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |





