Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL218397603E3 | |
|---|---|
DigiKey Part Number | 56-MAL218397603E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218397603E3 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 125°C |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Hybrid | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875585545003 | Würth Elektronik | 1,374 | 732-875585545003CT-ND | £1.54000 | Parametric Equivalent |
| HBW101M1ETR-0607S | Surge | 0 | 4403-HBW101M1ETR-0607STR-ND | £0.15626 | Parametric Equivalent |
| HBW101M1ETR-0608S | Surge | 900 | 4403-HBW101M1ETR-0608SCT-ND | £0.59000 | Parametric Equivalent |
| RSHVK101M1TDE7002E | Taiyo Yuden | 0 | 587-RSHVK101M1TDE7002ECT-ND | £1.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,800 | £0.77769 | £8,399.05 |
| Unit Price without VAT: | £0.77769 |
|---|---|
| Unit Price with VAT: | £0.93323 |





