
HBW101M1ETR-0608S | |
|---|---|
DigiKey Part Number | 4403-HBW101M1ETR-0608STR-ND - Tape & Reel (TR) 4403-HBW101M1ETR-0608SCT-ND - Cut Tape (CT) 4403-HBW101M1ETR-0608SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBW101M1ETR-0608S |
Description | CAP ALUM HYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SURGE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37200 | £3.72 |
| 50 | £0.27920 | £13.96 |
| 100 | £0.24980 | £24.98 |
| 500 | £0.19922 | £99.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18326 | £183.26 |
| 2,000 | £0.17000 | £340.00 |
| 3,000 | £0.16330 | £489.90 |
| 5,000 | £0.15584 | £779.20 |
| 7,000 | £0.15145 | £1,060.15 |
| 10,000 | £0.14721 | £1,472.10 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

