MMASU063SCG040BFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: £0.07000

Parametric Equivalent


Taiyo Yuden
In Stock: 29,900
Unit Price: £0.07000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00163
Datasheet

Parametric Equivalent


TDK
In Stock: 5,113
Unit Price: £0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02408
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,000
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.01657

Parametric Equivalent


Murata Electronics
In Stock: 14,055
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00522
Datasheet
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG040BFNA01

DigiKey Part Number
587-MMASU063SCG040BFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG040BFNA01
Description
CAP CER 4PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU063SCG040BFNA01Taiyo Yuden15,000587-MBASU063SCG040BFNA01CT-ND£0.07000Parametric Equivalent
MCASU063SCG040BFNA01Taiyo Yuden29,900587-MCASU063SCG040BFNA01CT-ND£0.07000Parametric Equivalent
0201N4R0B500CTWalsin Technology Corporation01292-0201N4R0B500CTTR-ND£0.00163Parametric Equivalent
C0603C0G1H040BTDK5,113445-C0603C0G1H040BCT-ND£0.12000Parametric Equivalent
CBR02C409B5GACKEMET0399-CBR02C409B5GACTR-ND£0.02408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00678£101.70
Manufacturers Standard Package
Unit Price without VAT:£0.00678
Unit Price with VAT:£0.00814