
MCASU063SCG040BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG040BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG040BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG040BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG040BFNA01 |
Description | CAP CER 4 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG040BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01430 | £1.43 |
| 500 | £0.01018 | £5.09 |
| 1,000 | £0.00893 | £8.93 |
| 2,500 | £0.00761 | £19.02 |
| 5,000 | £0.00682 | £34.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00584 | £87.60 |
| 30,000 | £0.00536 | £160.80 |
| 45,000 | £0.00513 | £230.85 |
| 75,000 | £0.00486 | £364.50 |
| 105,000 | £0.00471 | £494.55 |
| 150,000 | £0.00456 | £684.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

