
GMC02CG4R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG4R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG4R0B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG4R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG4R0B50NT |
Description | CAP0201 COG 4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01300 | £0.65 |
| 100 | £0.01100 | £1.10 |
| 500 | £0.00778 | £3.89 |
| 1,000 | £0.00679 | £6.79 |
| 2,500 | £0.00574 | £14.35 |
| 5,000 | £0.00512 | £25.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00435 | £65.25 |
| 30,000 | £0.00398 | £119.40 |
| 45,000 | £0.00379 | £170.55 |
| 75,000 | £0.00358 | £268.50 |
| 105,000 | £0.00346 | £363.30 |
| 150,000 | £0.00334 | £501.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

