MLAST105SB7473KFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00755
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.00700
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,660
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,598
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19,392
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 74,887
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 19,748
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 61,801
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 104,253
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 108,444
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,222
Unit Price: £0.26000
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB7473KFNA01

DigiKey Part Number
587-MLAST105SB7473KFNA01TR-ND - Tape & Reel (TR)
587-MLAST105SB7473KFNA01CT-ND - Cut Tape (CT)
587-MLAST105SB7473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLAST105SB7473KFNA01
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB7473KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
50£0.01340£0.67
100£0.01150£1.15
500£0.00810£4.05
1,000£0.00706£7.06
2,500£0.00598£14.95
5,000£0.00532£26.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00479£47.90
20,000£0.00435£87.00
30,000£0.00413£123.90
50,000£0.00389£194.50
70,000£0.00375£262.50
100,000£0.00361£361.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400