
MSAST105SB7473KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7473KFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB7473KFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB7473KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7473KFNA01 |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7473KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01150 | £1.15 |
| 500 | £0.00810 | £4.05 |
| 1,000 | £0.00706 | £7.06 |
| 2,500 | £0.00598 | £14.95 |
| 5,000 | £0.00532 | £26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00479 | £47.90 |
| 20,000 | £0.00435 | £87.00 |
| 30,000 | £0.00413 | £123.90 |
| 50,000 | £0.00389 | £194.50 |
| 70,000 | £0.00375 | £262.50 |
| 100,000 | £0.00361 | £361.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

