LSXBD6060MKT2R5NE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.17319

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.18480

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.17319

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10082
2.5 µH Shielded Wirewound Inductor 1.73 A 90mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060MKT2R5NE

DigiKey Part Number
587-LSXBD6060MKT2R5NETR-ND - Tape & Reel (TR)
587-LSXBD6060MKT2R5NECT-ND - Cut Tape (CT)
587-LSXBD6060MKT2R5NEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060MKT2R5NE
Description
FIXED IND 2.5UH 1.73A 90 MOHM
Customer Reference
Detailed Description
2.5 µH Shielded Wirewound Inductor 1.73 A 90mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes