Parametric Equivalent

LMXND6060MKT2R5NMG | |
|---|---|
DigiKey Part Number | 587-LMXND6060MKT2R5NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND6060MKT2R5NMG |
Description | FIXED IND 2.5UH 1.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Semi-Shielded Wirewound Inductor 1.8 A 90mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17319 | £173.19 |
| Unit Price without VAT: | £0.17319 |
|---|---|
| Unit Price with VAT: | £0.20783 |

