LBXND6060MKT2R5NMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.17319
Image for LBXND6060MKT2R5NMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND6060MKT2R5NMG

DigiKey Part Number
587-LBXND6060MKT2R5NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND6060MKT2R5NMG
Description
FIXED IND 2.5UH 1.8A 90 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5 µH Semi-Shielded Wirewound Inductor 1.8 A 90mOhm 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17319£173.19
Manufacturers Standard Package
Unit Price without VAT:£0.17319
Unit Price with VAT:£0.20783