
LSXBD5050YAL4R7N | |
|---|---|
DigiKey Part Number | 587-LSXBD5050YAL4R7NTR-ND - Tape & Reel (TR) 587-LSXBD5050YAL4R7NCT-ND - Cut Tape (CT) 587-LSXBD5050YAL4R7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD5050YAL4R7N |
Description | FIXED IND 4.7UH 3.1A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.1 A 29mOhm Nonstandard |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YAL4R7NMG | Taiyo Yuden | 0 | 587-LBXND5050YAL4R7NMGTR-ND | £0.15742 | MFR Recommended |
| LCXND5050YAL4R7NMG | Taiyo Yuden | 103 | 587-LCXND5050YAL4R7NMGCT-ND | £0.30000 | MFR Recommended |
| LMXND5050YAL4R7NMG | Taiyo Yuden | 0 | 587-LMXND5050YAL4R7NMGTR-ND | £0.15742 | MFR Recommended |
| LSXND5050YAL4R7NMG | Taiyo Yuden | 9,277 | 587-LSXND5050YAL4R7NMGCT-ND | £0.18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.11785 | £176.78 |
| Unit Price without VAT: | £0.11785 |
|---|---|
| Unit Price with VAT: | £0.14142 |

