4.7 µH Semi-Shielded Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050YAL4R7NMG

DigiKey Part Number
587-LSXND5050YAL4R7NMGTR-ND - Tape & Reel (TR)
587-LSXND5050YAL4R7NMGCT-ND - Cut Tape (CT)
587-LSXND5050YAL4R7NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050YAL4R7NMG
Description
FIXED IND 4.7UH 3.1A 37.7 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
37.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
28MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,277
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.14800£1.48
100£0.12200£12.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.09688£145.32
3,000£0.09135£274.05
4,500£0.08826£397.17
7,500£0.08453£633.97
10,500£0.08215£862.58
15,000£0.07971£1,195.65
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600