
LMXND5050YAL4R7NMG | |
|---|---|
DigiKey Part Number | 587-LMXND5050YAL4R7NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND5050YAL4R7NMG |
Description | FIXED IND 4.7UH 3.1A 29 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 3.1 A 29mOhm Nonstandard |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 29mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15742 | £236.13 |
| Unit Price without VAT: | £0.15742 |
|---|---|
| Unit Price with VAT: | £0.18890 |

