MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD4040KKL220M | |
|---|---|
DigiKey Part Number | 587-LLXBD4040KKL220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD4040KKL220M |
Description | FIXED IND 22UH 400MA 870 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 400 mA 870mOhm 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 870mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |




