Parametric Equivalent
Parametric Equivalent

LLXND4040KKL220MDG | |
|---|---|
DigiKey Part Number | 587-LLXND4040KKL220MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND4040KKL220MDG |
Description | FIXED IND 22UH 500MA 570 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 500 mA 570mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 570mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09563 | £478.15 |
| Unit Price without VAT: | £0.09563 |
|---|---|
| Unit Price with VAT: | £0.11476 |


