
LCXND4040KKL220MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040KKL220MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL220MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL220MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL220MDG |
Description | FIXED IND 22UH 500MA 570 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 500 mA 570mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 570mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.18840 | £4.71 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.16740 | £16.74 |
| 250 | £0.15488 | £38.72 |
| 500 | £0.14600 | £73.00 |
| 1,000 | £0.13766 | £137.66 |
| 2,500 | £0.12737 | £318.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12010 | £600.50 |
| 10,000 | £0.11326 | £1,132.60 |
| 15,000 | £0.10944 | £1,641.60 |
| 25,000 | £0.10482 | £2,620.50 |
| 35,000 | £0.10189 | £3,566.15 |
| 50,000 | £0.09888 | £4,944.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

