
UG54GS | |
|---|---|
DigiKey Part Number | 1801-UG54GSTR-ND - Tape & Reel (TR) 1801-UG54GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG54GS |
Description | DIODE STANDARD 200V 5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29100 | £2.91 |
| 100 | £0.18620 | £18.62 |
| 500 | £0.14086 | £70.43 |
| 1,000 | £0.12624 | £126.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10542 | £368.97 |
| 7,000 | £0.09640 | £674.80 |
| 10,500 | £0.09181 | £964.00 |
| 17,500 | £0.08665 | £1,516.38 |
| 24,500 | £0.08359 | £2,047.95 |
| 35,000 | £0.08062 | £2,821.70 |
| 87,500 | £0.07853 | £6,871.38 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

