
UG2DH | |
|---|---|
DigiKey Part Number | 1801-UG2DHTR-ND - Tape & Reel (TR) 1801-UG2DHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG2DH |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | UG2DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23600 | £2.36 |
| 100 | £0.15030 | £15.03 |
| 500 | £0.11290 | £56.45 |
| 1,000 | £0.10082 | £100.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.08360 | £292.60 |
| 7,000 | £0.07613 | £532.91 |
| 10,500 | £0.07233 | £759.47 |
| 17,500 | £0.06806 | £1,191.05 |
| 24,500 | £0.06552 | £1,605.24 |
| 35,000 | £0.06306 | £2,207.10 |
| 87,500 | £0.05908 | £5,169.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

