Diode 200 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2D

DigiKey Part Number
1801-UG2DTR-ND - Tape & Reel (TR)
1801-UG2DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG2D
Description
DIODE STANDARD 200V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
UG2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,820
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.18900£1.89
100£0.15030£15.03
500£0.11290£56.45
1,000£0.10082£100.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.07932£277.62
7,000£0.06806£476.42
17,500£0.06806£1,191.05
24,500£0.06552£1,605.24
35,000£0.06306£2,207.10
87,500£0.05908£5,169.50
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600