
TSM900N06CP ROG | |
|---|---|
DigiKey Part Number | TSM900N06CPROGTR-ND - Tape & Reel (TR) TSM900N06CPROGCT-ND - Cut Tape (CT) TSM900N06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM900N06CP ROG |
Description | MOSFET N-CHANNEL 60V 11A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Tc) 25W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM900N06CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.44800 | £4.48 |
| 100 | £0.29180 | £29.18 |
| 500 | £0.22456 | £112.28 |
| 1,000 | £0.20288 | £202.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17939 | £448.47 |
| 5,000 | £0.16486 | £824.30 |
| 7,500 | £0.15746 | £1,180.95 |
| 12,500 | £0.14915 | £1,864.38 |
| 17,500 | £0.14422 | £2,523.85 |
| 25,000 | £0.14191 | £3,547.75 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

