Parametric Equivalent

TSM4800N15CX6 | |
|---|---|
DigiKey Part Number | 1801-TSM4800N15CX6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM4800N15CX6 |
Description | 150V, 1.4A, SINGLE N-CHANNEL PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.4A (Tc) 2.1W (Tc) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM4800N15CX6 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 332 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 480mOhm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM4800N15CX6 RFG | Taiwan Semiconductor Corporation | 24,261 | TSM4800N15CX6RFGCT-ND | £0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.14378 | £1,725.36 |
| Unit Price without VAT: | £0.14378 |
|---|---|
| Unit Price with VAT: | £0.17254 |


