SOT-23-6 Single FETs, MOSFETs

Results: 181
Stocking Options
Environmental Options
Media
Exclude
181Results
Applied FiltersRemove All

Showing
of 181
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CPH6341-M-TL-W
MOSFET P-CH 30V 6A 6CPH
onsemi
114,160
In Stock
72,000
Factory
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4V, 10V
43mOhm @ 3A, 10V
-
13 nC @ 10 V
±20V
600 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
SOT-23-6
MOSFET N-CH 30V 3.2A MICRO6
Infineon Technologies
41,820
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.10937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.2A (Ta)
4.5V, 10V
100mOhm @ 2.2A, 10V
1V @ 250µA
9.6 nC @ 10 V
±20V
210 pF @ 25 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(TSOP-6)
SOT-23-6
DT2042-04SOQ-7
MOSFET P-CH 60V 2.3A SOT26
Diodes Incorporated
1,273
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.15565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Ta)
4.5V, 10V
125mOhm @ 2.3A, 10V
1V @ 250µA
17.7 nC @ 10 V
±20V
637 pF @ 30 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET P-CH 30V 3.2A SOT-23-6
Diodes Incorporated
58,313
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.21555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.2A (Ta)
4.5V, 10V
70mOhm @ 3.2A, 10V
1V @ 250µA
15.8 nC @ 10 V
±20V
630 pF @ 15 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
MOSFET P-CH 100V 1.3A SOT26
Diodes Incorporated
23,277
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.21546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1.3A (Ta)
6V, 10V
350mOhm @ 1.4A, 10V
4V @ 250µA
6.1 nC @ 5 V
±20V
424 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET N-CH 250V 230MA SOT-23-6
Diodes Incorporated
1,971
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.25896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
230mA (Ta)
2.4V, 10V
8.5Ohm @ 500mA, 10V
1.8V @ 1mA
3.65 nC @ 10 V
±40V
72 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
MOSFET N-CH 30V 5.3A SOT26
Diodes Incorporated
7,729
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
27mOhm @ 7A, 10V
2V @ 250µA
9.2 nC @ 10 V
±20V
404 pF @ 15 V
-
1.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
3,141
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.09429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.2A (Ta)
4.5V, 10V
110mOhm @ 3.2A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
785 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
MOSFET P-CH 30V 4.3A SOT-26
Diodes Incorporated
88,416
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
45mOhm @ 5A, 10V
2.1V @ 250µA
21.1 nC @ 10 V
±20V
948 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET N-CH 30V 8.3A 6TSOP
Infineon Technologies
9,618
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.10391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.3A (Ta)
2.5V, 4.5V
17.5mOhm @ 8.3A, 4.5V
1.1V @ 10µA
11 nC @ 4.5 V
±12V
1010 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6
MFG_6-TSSOP,-SC-88,-SOT-363,SOT-23-6
MOSFET N-CHANNEL 20V 5.3A SOT26
Taiwan Semiconductor Corporation
16,102
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5.3A (Tc)
2.5V, 4.5V
33mOhm @ 5.3A, 4.5V
1V @ 250µA
8.8 nC @ 4.5 V
±12V
700 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET N-CH 30V 6A SOT23-6
STMicroelectronics
3,613
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.12936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Tc)
4.5V, 10V
25mOhm @ 3A, 10V
1V @ 250µA
3.6 nC @ 4.5 V
±20V
283 pF @ 24 V
-
1.6W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
MOSFET N-CH 30V 6.9A SOT-26
Diodes Incorporated
2,968
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.9A (Ta)
4.5V, 10V
33mOhm @ 6.9A, 10V
2.1V @ 250µA
13 nC @ 10 V
±20V
755 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
DT2042-04SOQ-7
MOSFET P-CH 60V 2.3A SOT26
Diodes Incorporated
5,710
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Ta)
4.5V, 10V
125mOhm @ 2.3A, 10V
3V @ 250µA
17.7 nC @ 10 V
±20V
637 pF @ 30 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET P-CH 30V 4A SOT23-6
STMicroelectronics
17,430
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.15232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4.5V, 10V
56mOhm @ 2A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
639 pF @ 25 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
CPH6341-M-TL-W
MOSFET P-CH 30V 5A 6CPH
onsemi
4,320
In Stock
9,000
Factory
1 : £0.65000
Cut Tape (CT)
3,000 : £0.15601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4V, 10V
59mOhm @ 3A, 10V
-
10 nC @ 10 V
±20V
430 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
10,457
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.16075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Tc)
1.8V, 4.5V
26mOhm @ 5A, 4.5V
1V @ 250µA
19.5 nC @ 4.5 V
±10V
1670 pF @ 15 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
MFG_6-TSSOP,-SC-88,-SOT-363,SOT-23-6
MOSFET P-CHANNEL 30V 5.7A SOT26
Taiwan Semiconductor Corporation
23,847
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.16737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
4.5V, 10V
48mOhm @ 5.3A, 10V
3V @ 250µA
18.09 nC @ 10 V
±20V
1047.98 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
DT2042-04SOQ-7
MOSFET N-CH 100V 1.5A SOT26
Diodes Incorporated
9,158
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.16385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Ta)
6V, 10V
250mOhm @ 3.2A, 10V
4V @ 250µA
7.7 nC @ 10 V
±20V
405 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET N-CH 30V 2.4A SOT-23-6
Diodes Incorporated
9,543
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.17597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.4A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
3.9 nC @ 10 V
±20V
190 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
MOSFET P-CH 20V 2.3A SOT23-6
Diodes Incorporated
52,446
In Stock
36,000
Factory
1 : £0.88000
Cut Tape (CT)
3,000 : £0.21393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
2.7V, 4.5V
200mOhm @ 1.6A, 4.5V
700mV @ 250µA (Min)
5.8 nC @ 4.5 V
±12V
320 pF @ 15 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DT2042-04SOQ-7
MOSFET P-CH 100V 1.3A SOT26
Diodes Incorporated
8,079
In Stock
12,000
Factory
1 : £0.94000
Cut Tape (CT)
3,000 : £0.23274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1.3A (Ta)
6V, 10V
350mOhm @ 1.4A, 10V
4V @ 250µA
10.7 nC @ 10 V
±20V
424 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-26
SOT-23-6
SOT-23-6
MOSFET N-CH 30V 3.7A SOT-23-6
Diodes Incorporated
2,777
In Stock
9,000
Factory
1 : £0.94000
Cut Tape (CT)
3,000 : £0.23274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
50mOhm @ 7.8A, 10V
1V @ 250µA
12.6 nC @ 10 V
±20V
600 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
2,336
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
1.8V, 4.5V
17mOhm @ 5A, 4.5V
1V @ 250µA
9.2 nC @ 4.5 V
±10V
900 pF @ 10 V
-
1.5W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
DT2042-04SOQ-7
MOSFET P-CH 20V 4.6A SOT-26
Diodes Incorporated
5,186
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.6A (Ta)
2.5V, 4.5V
40mOhm @ 4.6A, 4.5V
1.2V @ 250µA
10.1 nC @ 4.5 V
±12V
820 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
Showing
of 181

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.