TSM3N80CH C5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,328
Unit Price: £2.14000
Datasheet
N-Channel 800 V 3A (Tc) 94W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM3N80CH C5G

DigiKey Part Number
TSM3N80CHC5G-ND
Manufacturer
Manufacturer Product Number
TSM3N80CH C5G
Description
MOSFET N-CHANNEL 800V 3A TO251
Customer Reference
Detailed Description
N-Channel 800 V 3A (Tc) 94W (Tc) Through Hole TO-251 (IPAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
696 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (IPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes