
TSM060N03ECP ROG | |
|---|---|
DigiKey Part Number | TSM060N03ECPROGTR-ND - Tape & Reel (TR) TSM060N03ECPROGCT-ND - Cut Tape (CT) TSM060N03ECPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM060N03ECP ROG |
Description | MOSFET N-CHANNEL 30V 70A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM060N03ECP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.58200 | £5.82 |
| 100 | £0.38360 | £38.36 |
| 500 | £0.29830 | £149.15 |
| 1,000 | £0.27083 | £270.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24110 | £602.75 |
| 5,000 | £0.22272 | £1,113.60 |
| 7,500 | £0.21335 | £1,600.12 |
| 12,500 | £0.20283 | £2,535.38 |
| 17,500 | £0.20231 | £3,540.42 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

