70A (Tc) Single FETs, MOSFETs

Results: 266
Stocking Options
Environmental Options
Media
Exclude
266Results
Applied FiltersRemove All

Showing
of 266
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14,944
In Stock
1 : £0.72000
Cut Tape (CT)
2,500 : £0.32028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
70A (Tc)
4.5V, 10V
12mOhm @ 10A, 10V
2.5V @ 250µA
37 nC @ 10 V
±20V
2118 pF @ 30 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
4,868
In Stock
1 : £0.95000
Cut Tape (CT)
2,500 : £0.24616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
10V
8mOhm @ 20A, 10V
2.3V @ 250µA
70 nC @ 10 V
±25V
2830 pF @ 15 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-11
IPD70N10S312ATMA1
MOSFET N-CH 100V 70A TO252-3
Infineon Technologies
11,785
In Stock
1 : £2.53000
Cut Tape (CT)
2,500 : £0.79710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
70A (Tc)
10V
11.1mOhm @ 70A, 10V
4V @ 83µA
65 nC @ 10 V
±20V
4355 pF @ 25 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,580
In Stock
1 : £13.24000
Cut Tape (CT)
1,000 : £7.16671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
70A (Tc)
18V, 20V
38mOhm @ 27A, 20V
5.1V @ 8.6mA
57 nC @ 20 V
+23V, -5V
1738 pF @ 800 V
-
333W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DMP3013SFV-13
DMN1004UFV-7
MOSFET N-CH 12V 70A POWERDI3333
Diodes Incorporated
66,919
In Stock
2,000
Factory
1 : £0.64000
Cut Tape (CT)
2,000 : £0.14122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
70A (Tc)
2.5V, 4.5V
3.8mOhm @ 15A, 4.5V
1V @ 250µA
47 nC @ 8 V
±8V
2385 pF @ 6 V
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
BUK7M6R7-40HX
PSMN2R4-30MLDX
MOSFET N-CH 30V 70A LFPAK33
Nexperia USA Inc.
10,265
In Stock
1 : £0.76000
Cut Tape (CT)
1,500 : £0.31140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
4.5V, 10V
2.4mOhm @ 25A, 10V
2.2V @ 1mA
51 nC @ 10 V
±20V
3264 pF @ 15 V
-
91W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
8PowerVDFN
DMP3007SFG-7
MOSFET P-CH 30V 70A POWERDI3333
Diodes Incorporated
4,035
In Stock
76,000
Factory
1 : £0.96000
Cut Tape (CT)
2,000 : £0.25906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
4.5V, 10V
6mOhm @ 11.5A, 10V
3V @ 250µA
64.2 nC @ 10 V
±25V
2826 pF @ 15 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
BUK7M6R7-40HX
PSMN3R0-30MLC,115
MOSFET N-CH 30V 70A LFPAK33
Nexperia USA Inc.
4,656
In Stock
1 : £0.99000
Cut Tape (CT)
1,500 : £0.26665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
4.5V, 10V
3.15mOhm @ 25A, 10V
2.15V @ 1mA
34.8 nC @ 10 V
±20V
2330 pF @ 15 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
TO-252AA
FDD8445
MOSFET N-CH 40V 70A TO252AA
onsemi
2,320
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
10V
8.7mOhm @ 50A, 10V
4V @ 250µA
59 nC @ 10 V
±20V
4050 pF @ 25 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IAUCN04S7L014ATMA1
IPC70N04S54R6ATMA1
MOSFET N-CH 40V 70A 8TDSON-34
Infineon Technologies
12,515
In Stock
1 : £1.03000
Cut Tape (CT)
5,000 : £0.25009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
7V, 10V
4.6mOhm @ 35A, 10V
3.4V @ 17µA
24.2 nC @ 10 V
±20V
1430 pF @ 25 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
PG-TO252-3-313
IPD70P04P4L08ATMA2
MOSFET P-CH 40V 70A TO252-3
Infineon Technologies
10,096
In Stock
1 : £1.10000
Cut Tape (CT)
2,500 : £0.42794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
4.5V, 10V
7.8mOhm @ 70A, 10V
2.2V @ 120µA
92 nC @ 10 V
+5V, -16V
5430 pF @ 25 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,982
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.32798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
4.5V, 10V
3.8mOhm @ 20A, 10V
2.3V @ 250µA
200 nC @ 10 V
±20V
7300 pF @ 15 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
PG-TDSON-8-33
IAUC70N08S5N074ATMA1
MOSFET N-CH 80V 70A 8TDSON-33
Infineon Technologies
5,262
In Stock
1 : £1.33000
Cut Tape (CT)
5,000 : £0.38087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
70A (Tc)
6V, 10V
7.4mOhm @ 35A, 10V
3.8V @ 36µA
30 nC @ 10 V
±20V
2080 pF @ 40 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-33
8-PowerTDFN
4,621
In Stock
1 : £1.67000
Cut Tape (CT)
5,000 : £0.51451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
70A (Tc)
4.5V, 10V
4.1mOhm @ 35A, 10V
2.5V @ 1mA
75 nC @ 10 V
±20V
6300 pF @ 50 V
-
2.5W (Ta), 67W (Tc)
150°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
TO-3PN
FQA70N10
MOSFET N-CH 100V 70A TO3PN
onsemi
1,193
In Stock
1 : £1.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
70A (Tc)
10V
23mOhm @ 35A, 10V
4V @ 250µA
110 nC @ 10 V
±25V
3300 pF @ 25 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3PN
TO-3P-3, SC-65-3
PG-TO252-3
IPD70N12S311ATMA1
MOSFET N-CH 120V 70A TO252-31
Infineon Technologies
4,540
In Stock
1 : £1.83000
Cut Tape (CT)
2,500 : £0.65441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
70A (Tc)
10V
11.1mOhm @ 70A, 10V
4V @ 83µA
65 nC @ 10 V
±20V
4355 pF @ 25 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
BA17818FP-E2
RD3L07BATTL1
PCH -60V -70A POWER MOSFET - RD3
Rohm Semiconductor
1,773
In Stock
1 : £1.84000
Cut Tape (CT)
2,500 : £0.73708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
70A (Tc)
4.5V, 10V
12.7mOhm @ 70A, 10V
2.5V @ 1mA
105 nC @ 10 V
±20V
6700 pF @ 30 V
-
101W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
RFP70N06
MOSFET N-CH 60V 70A TO220-3
onsemi
698
In Stock
1 : £2.04000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
70A (Tc)
10V
14mOhm @ 70A, 10V
4V @ 250µA
156 nC @ 20 V
±20V
2250 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
IRFP254PBF
IRFP054PBF
MOSFET N-CH 60V 70A TO247-3
Vishay Siliconix
1,095
In Stock
1 : £3.38000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
70A (Tc)
10V
14mOhm @ 54A, 10V
4V @ 250µA
160 nC @ 10 V
±20V
4500 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
240
In Stock
1 : £12.49000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
70A (Tc)
15V, 18V
40.9mOhm @ 25.6A, 18V
5.2V @ 11mA
68 nC @ 18 V
+20V, -7V
2160 pF @ 800 V
-
273W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-U02
TO-247-4
SCT2450KEGC11
SCT3030ALGC11
SICFET N-CH 650V 70A TO247N
Rohm Semiconductor
8,791
In Stock
1 : £19.67000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
70A (Tc)
18V
39mOhm @ 27A, 18V
5.6V @ 13.3mA
104 nC @ 18 V
+22V, -4V
1526 pF @ 500 V
-
262W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
TO-264
IXFB70N100X
MOSFET N-CH 1000V 70A PLUS264
Littelfuse Inc.
153
In Stock
1 : £38.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
70A (Tc)
10V
89mOhm @ 35A, 10V
6V @ 8mA
350 nC @ 10 V
±30V
9160 pF @ 25 V
-
1785W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
BUK7M6R7-40HX
PSMN2R0-25MLDX
MOSFET N-CH 25V 70A LFPAK33
Nexperia USA Inc.
11,329
In Stock
1 : £0.37000
Cut Tape (CT)
1,500 : £0.32432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
70A (Tc)
4.5V, 10V
2.27mOhm @ 25A, 10V
2.2V @ 1mA
34.4 nC @ 10 V
±20V
2490 pF @ 12 V
Schottky Diode (Body)
74W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
BUK7M6R7-40HX
PSMN4R2-30MLDX
MOSFET N-CH 30V 70A LFPAK33
Nexperia USA Inc.
3,348
In Stock
1 : £0.47000
Cut Tape (CT)
1,500 : £0.23298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
4.5V, 10V
4.3mOhm @ 25A, 10V
2.2V @ 1mA
29.3 nC @ 10 V
±20V
1795 pF @ 15 V
Schottky Diode (Body)
65W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
PSMNR82-30YLEX
PSMN8R3-40YS,115
MOSFET N-CH 40V 70A LFPAK56
Nexperia USA Inc.
6,106
In Stock
1 : £0.53000
Cut Tape (CT)
1,500 : £0.21542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
10V
8.6mOhm @ 15A, 10V
4V @ 1mA
20 nC @ 10 V
±20V
1215 pF @ 20 V
-
74W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 266

70A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.