
TSM018NM08TL RAG | |
|---|---|
DigiKey Part Number | 1801-TSM018NM08TLRAGTR-ND - Tape & Reel (TR) 1801-TSM018NM08TLRAGCT-ND - Cut Tape (CT) 1801-TSM018NM08TLRAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM018NM08TL RAG |
Description | 80V, 300A, SINGLE, N-CHANNEL LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 357W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
EDA/CAD Models | TSM018NM08TL RAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 179 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12182 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.79000 | £4.79 |
| 10 | £3.21100 | £32.11 |
| 100 | £2.31490 | £231.49 |
| 500 | £2.14116 | £1,070.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.74932 | £3,498.64 |
| Unit Price without VAT: | £4.79000 |
|---|---|
| Unit Price with VAT: | £5.74800 |


