300A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,536 In Stock | 1 : £1.65000 Cut Tape (CT) 1,500 : £0.50277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.87mOhm @ 25A, 10V | 2.2V @ 1mA | 109 nC @ 10 V | ±20V | 7668 pF @ 15 V | - | 291W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
2,961 In Stock 261 Marketplace | 1 : £2.28000 Cut Tape (CT) 2,500 : £0.70019 Tape & Reel (TR) 209 : £1.06861 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 4.5V, 10V | 0.96mOhm @ 32A, 10V | 2.3V @ 250µA | 153 nC @ 10 V | ±20V | 11400 pF @ 20 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
8,993 In Stock | 1 : £3.79000 Cut Tape (CT) 2,000 : £1.40016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 2mOhm @ 150A, 10V | 3.5V @ 272µA | 156 nC @ 10 V | ±20V | 11200 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,163 In Stock | 1 : £3.88000 Cut Tape (CT) 2,000 : £1.44428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.4mOhm @ 150A, 10V | 2.2V @ 250µA | 163 nC @ 4.5 V | ±20V | 24000 pF @ 15 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
24,181 In Stock | 1 : £3.92000 Cut Tape (CT) 2,000 : £1.46101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 250µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
8,496 In Stock | 1 : £4.19000 Cut Tape (CT) 2,000 : £1.59645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
7,180 In Stock | 1 : £4.23012 Cut Tape (CT) 2,000 : £1.61982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
4,634 In Stock | 1 : £4.33000 Cut Tape (CT) 2,000 : £1.67250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,092 In Stock | 1 : £4.39000 Cut Tape (CT) 2,000 : £1.70359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 10V | 1.4mOhm @ 80A, 10V | 4V @ 250µA | 188 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 429W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
2,120 In Stock | 1 : £4.97000 Cut Tape (CT) 2,000 : £2.01156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 10V | 1.4mOhm @ 80A, 10V | 4V @ 250µA | 188 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 429W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
80,313 In Stock | 1 : £5.23000 Cut Tape (CT) 2,000 : £2.15256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,408 In Stock | 1 : £6.41000 Cut Tape (CT) 2,000 : £2.81813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 10V | 2mOhm @ 80A, 10V | 4.5V @ 250µA | 133 nC @ 10 V | ±20V | 9760 pF @ 50 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
180 In Stock | 1 : £24.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 300A (Tc) | 10V | 4mOhm @ 150A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
159 In Stock | 1 : £34.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 300A (Tc) | 10V | 3.5mOhm @ 150A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
2,261 In Stock | 1 : £2.71000 Cut Tape (CT) 1,500 : £0.90066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 300A (Tc) | 4.5V, 10V | 0.72mOhm @ 25A, 10V | 2.2V @ 1mA | 110.2 nC @ 10 V | ±20V | 8320 pF @ 12 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
13,537 In Stock | 1 : £2.95000 Cut Tape (CT) 5,000 : £0.99998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 300A (Tc) | 4.5V, 10V | - | 2.4V @ 1mA | 122 nC @ 10 V | ±20V | 9600 pF @ 22.5 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
585 In Stock | 1 : £3.12000 Cut Tape (CT) 250 : £1.28808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 4.5V, 10V | 0.96mOhm @ 32A, 10V | 2.3V @ 250µA | 153 nC @ 10 V | ±20V | 11400 pF @ 20 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
4,334 In Stock | 1 : £3.55000 Cut Tape (CT) 1,500 : £1.27726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 4.5V, 10V | 0.94mOhm @ 25A, 10V | 2.05V @ 1mA | 168 nC @ 10 V | ±20V | 12673 pF @ 20 V | Schottky Diode (Body) | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
861 In Stock 800 Factory | 1 : £3.93000 Cut Tape (CT) 800 : £1.48335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 10V | 1.4mOhm @ 39A, 10V | 4V @ 250µA | 243 nC @ 10 V | ±20V | 19250 pF @ 30 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
4,067 In Stock | 1 : £4.79000 Cut Tape (CT) 2,000 : £1.91481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 10V | 0.77mOhm @ 100A, 10V | 4V @ 230µA | 287 nC @ 10 V | ±20V | 22945 pF @ 25 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
470 In Stock | 1 : £24.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 300A (Tc) | 10V | 4mOhm @ 150A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
4,850 In Stock | 1 : £2.31000 Cut Tape (CT) 1,500 : £0.74598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 300A (Tc) | 4.5V, 10V | 0.85mOhm @ 25A, 10V | 2.2V @ 1mA | 89.8 nC @ 10 V | ±20V | 6721 pF @ 12 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,668 In Stock | 1 : £2.72000 Cut Tape (CT) 1,500 : £0.90435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | - | 300A (Tc) | 4.5V, 10V | 700mOhm @ 25A, 10V | 2.2V @ 2mA | 147 nC @ 10 V | ±20V | 8117 pF @ 12 V | - | 268W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,993 In Stock | 1 : £4.15000 Cut Tape (CT) 2,000 : £1.57966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 10V | 0.65mOhm @ 80A, 10V | 4V @ 250µA | 296 nC @ 10 V | ±20V | 15900 pF @ 25 V | - | 429W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
5,912 In Stock 2,000 Factory | 1 : £4.67000 Cut Tape (CT) 2,000 : £1.84718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 10V | 1.1mOhm @ 80A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 13650 pF @ 30 V | - | 429W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN |