8-PowerSFN Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,654 In Stock | 1 : £3.66000 Cut Tape (CT) 2,000 : £1.21957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 185A (Tc) | 10V | 4.1mOhm @ 80A, 10V | 4V @ 250µA | 69 nC @ 10 V | ±20V | 3240 pF @ 50 V | - | 300W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
4,228 In Stock | 1 : £4.83000 Cut Tape (CT) 2,000 : £1.67215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 260A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 210µA | 166 nC @ 10 V | ±20V | 11830 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
2,000 In Stock | 1 : £4.99000 Cut Tape (CT) 2,000 : £1.74010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (DC) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 230µA | 187 nC @ 10 V | ±20V | 13178 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
6,753 In Stock | 1 : £5.11000 Cut Tape (CT) 1,800 : £1.80108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 315A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 267µA | 242 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
20 In Stock 46,780 Marketplace | 1 : £5.33000 Cut Tape (CT) 2,000 : £2.01481 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 10V | 1.4mOhm @ 80A, 10V | 4V @ 250µA | 188 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 429W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
3,037 In Stock | 1 : £5.33000 Cut Tape (CT) 2,000 : £2.01202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 169A (Tc) | 10V | 6.3mOhm @ 80A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 5805 pF @ 75 V | - | 500W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
2,220 In Stock | 1 : £5.41000 Cut Tape (CT) 2,000 : £1.91461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
18,477 In Stock | 1 : £5.43000 Cut Tape (CT) 2,000 : £1.92286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
769 In Stock | 1 : £5.57000 Cut Tape (CT) 2,000 : £2.13244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 169A (Tc) | 10V | 6.3mOhm @ 80A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 5805 pF @ 75 V | - | 500W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
23,134 In Stock | 1 : £5.67000 Cut Tape (CT) 2,000 : £2.02363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 410A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
12,664 In Stock | 1 : £5.67000 Cut Tape (CT) 2,000 : £2.02306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 360A (Tj) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
2,507 In Stock | 1 : £5.75000 Cut Tape (CT) 2,000 : £2.05987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.4mOhm @ 150A, 10V | 2.2V @ 250µA | 163 nC @ 4.5 V | ±20V | 24000 pF @ 15 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
18,282 In Stock | 1 : £5.79000 Cut Tape (CT) 2,000 : £2.07648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 250µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,740 In Stock | 1 : £5.95000 Cut Tape (CT) 2,000 : £2.32932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 65A (Ta), 420A (Tc) | 8V, 10V | 1.25mOhm @ 20A, 10V | 3.6V @ 250µA | 245 nC @ 10 V | ±20V | 13000 pF @ 40 V | - | 10W (Ta), 425W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLLA | 8-PowerSFN | |||
8,287 In Stock | 1 : £5.96000 Cut Tape (CT) 2,000 : £2.14905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 2mOhm @ 150A, 10V | 3.5V @ 272µA | 156 nC @ 10 V | ±20V | 11200 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,898 In Stock | 1 : £5.98000 Cut Tape (CT) 2,000 : £2.15562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Ta), 190A (Tc) | 8V, 10V | 3.9mOhm @ 50A, 10V | 4.6V @ 257µA | 98 nC @ 10 V | ±20V | 7700 pF @ 75 V | - | 3.8W (Ta), 319W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
3,002 In Stock | 1 : £6.02000 Cut Tape (CT) 2,000 : £2.17329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 155A (Tc) | 8V, 10V | 5.9mOhm @ 150A, 10V | 4V @ 270µA | 92 nC @ 10 V | ±20V | 7200 pF @ 75 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
983 In Stock | 1 : £6.10000 Cut Tape (CT) 2,000 : £2.41006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35.5A (Ta), 300A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 799µA | 131 nC @ 10 V | ±20V | 10100 pF @ 50 V | - | 4.5W (Ta), 331W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
1,978 In Stock | 1 : £6.21000 Cut Tape (CT) 2,000 : £2.25775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 31A (Tc) | - | 66mOhm @ 7.9A | 1.6V @ 2.6mA | 4.7 nC @ 3 V | -10V | 340 pF @ 400 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-3 | 8-PowerSFN | |||
18,472 In Stock | 1 : £6.26000 Cut Tape (CT) 2,000 : £2.27748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
7,328 In Stock | 1 : £6.31000 Cut Tape (CT) 2,000 : £2.51979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 73.5A (Ta), 400A (Tc) | 6V, 10V | 0.85mOhm @ 20A, 10V | 3.3V @ 250µA | 300 nC @ 10 V | ±20V | 14200 pF @ 30 V | - | 8.3W (Ta), 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLLA | 8-PowerSFN | |||
2,771 In Stock | 1 : £6.54000 Cut Tape (CT) 2,000 : £2.39888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 135 V | 29A (Ta), 297A (Tc) | 8V, 15V | 1.95mOhm @ 142A, 15V | 3.5V @ 275µA | 207 nC @ 10 V | ±20V | 14000 pF @ 68 V | - | 3.8W (Ta), 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
76,477 In Stock | 1 : £6.56000 Cut Tape (CT) 2,000 : £2.40586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,822 In Stock | 1 : £6.65000 Cut Tape (CT) 2,000 : £2.44493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 29A (Ta), 331A (Tc) | 8V, 10V | 1.7mOhm @ 150A, 10V | 3.6V @ 275µA | 141 nC @ 10 V | ±20V | 11000 pF @ 60 V | - | 3W (Ta), 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
2,101 In Stock | 1 : £6.82000 Cut Tape (CT) 2,000 : £2.79574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 214A (Tc) | 10V | 4.3mOhm @ 20A, 10V | 3.7V @ 250µA | 115 nC @ 10 V | ±20V | 6460 pF @ 75 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLLA | 8-PowerSFN |