
TSCDT06065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDT06065G1-ND |
Manufacturer | |
Manufacturer Product Number | TSCDT06065G1 |
Description | DIODE SIC 650V 6A TO220AC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | TSCDT06065G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 30.5pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 10 | £1.34000 | £13.40 |
| 100 | £0.91820 | £91.82 |
| 500 | £0.73786 | £368.93 |
| 1,000 | £0.67989 | £679.89 |
| 2,000 | £0.63116 | £1,262.32 |
| 6,000 | £0.56934 | £3,416.04 |
| 10,000 | £0.55723 | £5,572.30 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |


