
SR215H | |
|---|---|
DigiKey Part Number | 1801-SR215HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215H |
Description | DIODE SCHOTTKY 150V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-204AC (DO-15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.06334 | £221.69 |
| 7,000 | £0.05740 | £401.80 |
| 10,500 | £0.05437 | £570.88 |
| 17,500 | £0.05097 | £891.98 |
| 24,500 | £0.04896 | £1,199.52 |
| 35,000 | £0.04700 | £1,645.00 |
| 87,500 | £0.04270 | £3,736.25 |
| 175,000 | £0.04188 | £7,329.00 |
| Unit Price without VAT: | £0.06334 |
|---|---|
| Unit Price with VAT: | £0.07601 |

