SR202HR0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,965
Unit Price: £0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.30000
Datasheet
Diode 20 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR202HR0G

DigiKey Part Number
SR202HR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR202HR0G
Description
DIODE SCHOTTKY 20V 2A DO204AC
Customer Reference
Detailed Description
Diode 20 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes