
SFA1004G | |
|---|---|
DigiKey Part Number | 1801-SFA1004G-ND |
Manufacturer | |
Manufacturer Product Number | SFA1004G |
Description | DIODE STANDARD 200V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFA1004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 50 | £0.68580 | £34.29 |
| 100 | £0.61270 | £61.27 |
| 500 | £0.48416 | £242.08 |
| 1,000 | £0.44285 | £442.85 |
| 2,000 | £0.40810 | £816.20 |
| 5,000 | £0.37049 | £1,852.45 |
| 10,000 | £0.34727 | £3,472.70 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

