
SF25G-T | |
|---|---|
DigiKey Part Number | 1801-SF25G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF25G-T |
Description | DIODE STANDARD 300V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.05731 | £200.59 |
| 7,000 | £0.05186 | £363.02 |
| 10,500 | £0.04908 | £515.34 |
| 17,500 | £0.04595 | £804.12 |
| 24,500 | £0.04410 | £1,080.45 |
| 35,000 | £0.04230 | £1,480.50 |
| 87,500 | £0.03835 | £3,355.62 |
| 175,000 | £0.03705 | £6,483.75 |
| Unit Price without VAT: | £0.05731 |
|---|---|
| Unit Price with VAT: | £0.06877 |


