
SF24GH | |
|---|---|
DigiKey Part Number | 1801-SF24GHTR-ND - Tape & Reel (TR) 1801-SF24GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF24GH |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SF24GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.13480 | £13.48 |
| 500 | £0.10084 | £50.42 |
| 1,000 | £0.08989 | £89.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07427 | £259.94 |
| 7,000 | £0.06749 | £472.43 |
| 10,500 | £0.06404 | £672.42 |
| 17,500 | £0.06016 | £1,052.80 |
| 24,500 | £0.05786 | £1,417.57 |
| 35,000 | £0.05563 | £1,947.05 |
| 87,500 | £0.05104 | £4,466.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

