
MUR820 | |
|---|---|
DigiKey Part Number | 1801-MUR820-ND |
Manufacturer | |
Manufacturer Product Number | MUR820 |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MUR820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 50 | £0.61840 | £30.92 |
| 100 | £0.55160 | £55.16 |
| 500 | £0.43406 | £217.03 |
| 1,000 | £0.39625 | £396.25 |
| 2,000 | £0.36444 | £728.88 |
| 5,000 | £0.33003 | £1,650.15 |
| 10,000 | £0.30877 | £3,087.70 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

